| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-559-101 |
307-013-559-101
| Heilind Number: | EDA307-013-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With copper alloy contacts, it guarantees efficient power transmission, while its 5A amperage rating and 13 positions cater to various connection needs. The right-angle mount orientation and .156-inch pitch offer flexibility in installation, making it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your connectivity solutions. Trust in its high-quality construction to optimize performance and durability in your projects.

