| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-559-107 |
307-013-559-107
| Heilind Number: | EDA307-013-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. Crafted with precision, the Copper Alloy contacts guarantee reliable power transmission at a maximum amperage of 5A. With a single row layout and 13 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications. Upgrade your setup with this essential component for efficient board-to-board connections.

