| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-559-158 |
307-013-559-158
| Heilind Number: | EDA307-013-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a single row layout and 13 positions, it offers ample space for efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its right angle mount orientation allows for versatile installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your setup with this essential connector for seamless and secure electronic connections.

