| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-420-207 |
307-014-420-207
| Heilind Number: | EDA307-014-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Designed for durability and high performance, this connector features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity even in demanding environments. With a pitch of .156 inches and two rows of 14 positions each, it offers ample connectivity options for your electronic applications. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees stable performance in diverse settings. Trust in our Card Edge Connector for seamless and dependable PCB connections.

