| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-422-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-422-208 |
307-014-422-208
| Heilind Number: | EDA307-014-422-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-422-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows of 14 positions each, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your electronic assemblies with this green-colored connector, delivering optimal signal integrity and power transfer with a 5A amperage rating. Perfect for various applications in the industrial, automotive, and telecommunications sectors, it guarantees seamless data transmission and power delivery. Trust in our Card Edge Connector for superior quality and performance in your electronic designs.

