| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-422-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-422-268 |
307-014-422-268
| Heilind Number: | EDA307-014-422-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-422-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board, while the 14 available positions cater to a variety of applications. Whether you need a straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers on both functionality and durability. Elevate your connectivity solutions with this essential component.

