| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-424-201 |
307-014-424-201
| Heilind Number: | EDA307-014-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a robust amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row configuration with 14 positions allows for versatile connectivity options. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure attachment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your device's connectivity with this essential component.

