| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-424-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-424-203 |
307-014-424-203
| Heilind Number: | EDA307-014-424-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-424-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of high-performance Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures reliable signal transmission. Featuring 14 positions, it offers ample connectivity for your electronic projects. The straight mount orientation simplifies installation, while its robust construction guarantees longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this indispensable connector, a must-have in any electronic toolkit.

