| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-424-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-424-207 |
307-014-424-207
| Heilind Number: | EDA307-014-424-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-424-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only boasts a visually appealing design but also offers high functionality. With a current rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. This double-row connector, with 14 positions, allows for efficient data transfer between boards. Crafted with precision, it utilizes copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether for commercial or industrial use, this connector, with a straight mount orientation, performs flawlessly in a wide operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

