| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-424-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-424-278 |
307-014-424-278
| Heilind Number: | EDA307-014-424-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-424-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in even the most demanding environments. With a double-row design and copper alloy contact material, it offers superior conductivity and stability. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your circuit boards. The connector's 14 positions and straight mount orientation make it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality. Trust in this high-quality connector to optimize your PCB connections efficiently.

