| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-427-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-427-103 |
307-014-427-103
| Heilind Number: | EDA307-014-427-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-427-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a vibrant green hue, this connector not only delivers functionality but also adds a pop of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 14 positions, it ensures efficient data transfer. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of applications in various industries. Upgrade your connectivity game with this high-quality Card Edge Connector.

