| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-427-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-427-158 |
307-014-427-158
| Heilind Number: | EDA307-014-427-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-427-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient and reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With 14 positions and a 5A amperage, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers dependable functionality. Ideal for board-to-board PCB connections, it's a must-have component for your electronic projects. Upgrade your connectivity solutions with this Card Edge Connector and experience seamless performance like never before.

