| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-427-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-427-178 |
307-014-427-178
| Heilind Number: | EDA307-014-427-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-427-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 14 positions, this green connector offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and performance in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your PCB designs with this essential component.

