| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-431-107 |
307-014-431-107
| Heilind Number: | EDA307-014-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row configuration with 14 positions, ensuring reliable performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing support while the Copper Alloy contacts offer superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. This connector, in a sleek green color, is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environments. Upgrade your PCB setups with this essential component, meeting industry standards for quality and performance.

