| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-431-178 |
307-014-431-178
| Heilind Number: | EDA307-014-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connection. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in harsh environments. Its Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With 14 positions in a single row, it offers ample connectivity options. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in electronics and beyond. Elevate your connectivity game with this essential component.

