| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-440-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-440-203 |
307-014-440-203
| Heilind Number: | EDA307-014-440-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-440-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector offers 14 positions across 2 rows, with a .156-inch pitch and .2-inch row spacing for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your PCB setups with this essential connector for seamless functionality.

