| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-440-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-440-208 |
307-014-440-208
| Heilind Number: | EDA307-014-440-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-440-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for secure PCB-to-board attachment. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission at a 5A amperage rating. With two rows and a pitch of .156 inches, it offers 14 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures performance in diverse environments. Trust in this essential connector for efficient and dependable board-to-board connections in your electronic projects.

