| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-441-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-441-158 |
307-014-441-158
| Heilind Number: | EDA307-014-441-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-441-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in all operating conditions. With a single row layout and 14 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Whether you're a professional or DIY enthusiast, this connector, with a 5A amperage rating, is a must-have for your electronic endeavors. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity game with this essential component.

