| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-442-202 |
307-014-442-202
| Heilind Number: | EDA307-014-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board connections with precision and reliability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, it ensures seamless signal transmission. The 14 available positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for demanding environments. Elevate your PCB assembly with this essential component, guaranteeing optimal performance and longevity.

