| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-442-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-442-204 |
307-014-442-204
| Heilind Number: | EDA307-014-442-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-442-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, this connector ensures reliable performance in any application. With a pitch of .156 inches and two rows of 14 positions, it offers optimal signal transfer efficiency. The straight mount orientation and compact design make it easy to integrate into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and consumer electronics. Upgrade your connectivity solution with this essential component.

