| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-442-207 |
307-014-442-207
| Heilind Number: | EDA307-014-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing provide seamless integration on PCBs. Boasting 14 positions and a 5A amperage capacity, it accommodates multiple signals with ease. Perfect for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Stay connected seamlessly with this essential component for your electronic assemblies.

