| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-453-107 |
307-014-453-107
| Heilind Number: | EDA307-014-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic circuits with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission. Featuring a single row layout with 14 positions, it offers ample connectivity options. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Trust in this essential component to streamline your PCB connections with precision and efficiency.

