| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-453-178 |
307-014-453-178
| Heilind Number: | EDA307-014-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 14 positions, offering ample space for secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its contact material, Copper Alloy, provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. The right-angle mount orientation allows for flexible installation, making it ideal for space-constrained applications. Trust in this connector for high-speed data transmission, power delivery, and signal integrity in your electronic projects.

