| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-454-101 |
307-014-454-101
| Heilind Number: | EDA307-014-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. Designed for efficiency and reliability, this green connector features a single row with 14 positions, ideal for high-density PCB layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Its right-angle mount orientation facilitates easy installation, while its 5A amperage rating supports power-intensive applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Trust in its quality for your connectivity needs.

