| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-454-102 |
307-014-454-102
| Heilind Number: | EDA307-014-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with 14 positions, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material and 5A amperage rating deliver reliable power connectivity. Featuring a right-angle mount orientation, it's versatile for various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your device designs with this essential component.

