| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-454-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-454-103 |
307-014-454-103
| Heilind Number: | EDA307-014-454-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-454-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, this connector features a vivid green color and a single row layout, making it ideal for space-efficient installations. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The 14 positions, along with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options. Constructed with copper alloy contacts, it guarantees efficient signal transmission. The right-angle mount orientation further enhances flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.

