| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-454-104 |
307-014-454-104
| Heilind Number: | EDA307-014-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 5A, guaranteeing reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With a single row configuration and 14 positions, it provides ample connectivity options. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, deliver efficient signal transmission. Its right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the field of PCB connectors. Upgrade your setups with this essential component for seamless board-to-board connections.

