| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-454-178 |
307-014-454-178
| Heilind Number: | EDA307-014-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and compliance with industry standards. With a single row layout and 14 positions, it offers ample space for your circuitry needs. The Copper Alloy contacts guarantee reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy assembly. Its right angle mount orientation is perfect for space-saving installations, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connection solutions with this high-performance Card Edge Connector.

