| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-455-202 |
307-014-455-202
| Heilind Number: | EDA307-014-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5A amperage rating, it ensures reliable power transmission. The two-row configuration, each with 14 positions, offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for secure installation. Elevate your PCB design with this essential component.

