| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-455-258 |
307-014-455-258
| Heilind Number: | EDA307-014-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance in PCB applications, this durable connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration and efficient data transmission. Boasting a 5A amperage and a total of 14 positions, it provides ample power and versatility for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse applications, making it a crucial component in your electronic projects. Trust in this high-quality connector for seamless board-to-board connections.

