| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-456-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-456-204 |
307-014-456-204
| Heilind Number: | EDA307-014-456-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-456-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, it provides secure and efficient connections for your circuitry. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while its straight mount orientation simplifies installation. Boasting 14 positions and a 5A amperage rating, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under varying conditions. Upgrade your assembly process with this essential component.

