| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-457-102 |
307-014-457-102
| Heilind Number: | EDA307-014-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a bold visual cue while providing reliable performance. With a current rating of 5 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting a single row configuration with 14 positions, it facilitates precise connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mounting. Its right-angle orientation offers versatility in assembly, and with an operating temperature range of -40 to 105°C, it is suitable for diverse environments. Elevate your PCB interconnect solutions with this high-quality Card Edge Connector.

