| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-457-104 |
307-014-457-104
| Heilind Number: | EDA307-014-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ideal for efficient board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and visibility. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. Its right-angle mount orientation and compact design make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.

