| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-458-103 |
307-014-458-103
| Heilind Number: | EDA307-014-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 14 positions for optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and a right-angle mount orientation, it offers versatility in assembly. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today and experience enhanced connectivity like never before.

