| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-458-107 |
307-014-458-107
| Heilind Number: | EDA307-014-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Its Copper Alloy contact material ensures reliable signal transmission, while the 14 positions and .156-inch pitch offer versatile connectivity options. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Whether for industrial or commercial applications, its right-angle mount orientation and single-row configuration make it a perfect choice for efficient board-to-board connections. Trust in the quality and durability of this essential component, meeting your connectivity needs with precision. Elevate your PCB design with our Card Edge Connector.

