307-014-459-102

Heilind Number:EDA307-014-459-102
Manufacturer:EDAC
Manufacturer Number:307-014-459-102
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-014-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-014-459-102

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for durability and efficiency, this green connector features a single row with 14 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure mating. The housing is made of UL 94V-0 rated thermoplastic polyester, guaranteeing safety and reliability. Crafted with copper alloy contacts, it provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior performance to optimize your PCB setups.