| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-104 |
307-014-459-104
| Heilind Number: | EDA307-014-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 14 positions, allowing seamless board-to-board connections. Crafted with precision, its copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient interconnection in your electronic systems. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly with this high-quality connector that meets your connectivity needs with ease.

