| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-108 |
307-014-459-108
| Heilind Number: | EDA307-014-459-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 14 positions, allowing for efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Suitable for right-angle mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications, making it a vital component in your electronic projects. Trust in its quality and performance to streamline your PCB connectivity needs.

