| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-158 |
307-014-459-158
| Heilind Number: | EDA307-014-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic setup. The housing material not only guarantees robustness but also complies with industry standards for fire resistance. Its copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With 14 positions available in a single row, this connector offers ample connectivity options for your applications. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments, making it a must-have in any electronic project. Trust in this connector for reliable performance and seamless connectivity.

