| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-202 |
307-014-459-202
| Heilind Number: | EDA307-014-459-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows and 14 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its right-angle mount orientation allows for seamless integration into your circuitry. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, guaranteeing longevity and functionality. Upgrade your system's connectivity with this essential component.

