| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-208 |
307-014-459-208
| Heilind Number: | EDA307-014-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this green connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and 14 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage and operating temperature range of -40 to 105°C make it suitable for various environments. Its right-angle mount orientation and dual-row design provide flexibility in installation, ideal for board-to-board connections. Upgrade your system with this high-quality connector for efficient and secure electronic communication.

