| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-212 |
307-014-459-212
| Heilind Number: | EDA307-014-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Stay seamlessly connected with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant green hue, it adds a pop of color to your PCB layout. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures high durability and safety. Featuring two rows and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation saves space, making it ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Trust in its quality to keep your electronic devices running smoothly.

