| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-459-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-459-278 |
307-014-459-278
| Heilind Number: | EDA307-014-459-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-459-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contacts made from Copper Alloy, it ensures efficient power transmission at a rated amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the 14-position configuration offers ample connectivity options. Its right-angle mount orientation allows for space-saving installation, perfect for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.

