| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-460-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-460-202 |
307-014-460-202
| Heilind Number: | EDA307-014-460-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-460-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient PCB connections. With a 5A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance. The connector boasts two rows of contact points made from high-quality Copper Alloy, offering stability and longevity. With a .156-inch pitch and .2-inch row spacing, it facilitates seamless integration into your circuit design. Supporting 14 positions, it accommodates multiple connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this indispensable connector.

