| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-460-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-460-258 |
307-014-460-258
| Heilind Number: | EDA307-014-460-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-460-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this dual-row connector features 14 positions for optimal compatibility. Crafted with precision, it guarantees reliable performance, even in demanding environments. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust in this connector for secure and efficient board-to-board connections.

