| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-500-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-500-207 |
307-014-500-207
| Heilind Number: | EDA307-014-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-500-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also delivers reliable power with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in any application. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with 14 positions available. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector guarantees stability and efficiency in diverse environments. Upgrade your electronic assemblies with this essential component.

