| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-501-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-501-112 |
307-014-501-112
| Heilind Number: | EDA307-014-501-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-501-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this high-performance connector ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robustness in diverse operating environments. With a single row design and copper alloy contact material, it offers optimal signal conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 14 positions provide ample room for component attachment. Engineered for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for efficient and secure board-to-board connections in your projects.

