| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-501-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-501-168 |
307-014-501-168
| Heilind Number: | EDA307-014-501-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-501-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a sophisticated solution designed for seamless board-to-board integration. Crafted with precision, this connector boasts 14 positions in a single row, each featuring durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, ensures both performance and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your application. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a reliable choice for demanding environments. Whether for industrial machinery or consumer electronics, this connector guarantees efficient power delivery at 5A, making it an indispensable component for your projects. Trust in its Straight mount orientation for easy installation and count on its high-quality construction to meet your connectivity needs with precision and durability.

