| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-505-168 |
307-014-505-168
| Heilind Number: | EDA307-014-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless integration on printed circuit boards. Designed with precision and durability in mind, this connector features a single row layout with 14 positions, allowing for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures optimal conductivity and stability. The green color adds a touch of distinction while the .156-inch pitch and .2-inch row spacing offer easy installation. Ideal for various applications, this connector is a must-have in your PCB setup. Trust in its straight mount orientation for secure attachment, making it a seamless solution for your connectivity needs. Elevate your electronic projects with this essential component, ensuring seamless data flow and functionality.

