| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-014-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-014-520-204 |
307-014-520-204
| Heilind Number: | EDA307-014-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-014-520-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 14 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Perfect for applications requiring a 5A current rating, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

